TruComponents 170705 Banana Plug, straight 4 mm Red 100 pc(s)

Image Representative of Range

TruComponents 170705 Banana Plug, straight 4 mm Red 100 pc(s)

MPN
170705
EAN-13
4053199548361
Order Code
17-0705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £130.03
5+ £121.37
10+ £113.77
25+ £107.09
50+ £101.13
100+ £95.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

With cross-hole, highly flexible crush-proof sleeve.
Connector Type Plug, straight
Mounting Direction Straight
Colour Red
Connection Screws
Contact Material Nickel plated
Industrial packaging Yes
Insulation Type Partially insulated
Misc Attribute TC-2519008
Nominal Current 16A
Pin Ø 4mm
Type Jack Socket Connector
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot