TruComponents 170699 Banana Plug, straight 4 mm Red 100 pc(s)

Image Representative of Range

TruComponents 170699 Banana Plug, straight 4 mm Red 100 pc(s)

MPN
170699
EAN-13
4053199548323
Order Code
17-0699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £115.13
5+ £107.46
10+ £100.74
25+ £94.82
50+ £89.55
100+ £84.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

With cross-hole, highly flexible crush-proof sleeve.
Connector Type Plug, straight
Mounting Direction Straight
Colour Red
Connection Soldering
Contact Material Nickel plated
Industrial packaging Yes
Insulation Type Partially insulated
Misc Attribute TC-2519004
Nominal Current 16A
Pin Ø 4mm
Type Banana Plug
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot