TruComponents 170694 Jack plug set,vertical Silver 10 pc(s)

MPN
170694
EAN-13
4053199975884
Order Code
17-0694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £15.22
5+ £14.21
10+ £13.32
25+ £12.54
50+ £11.84
100+ £11.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

TruComponents 170694 Jack Plug Set! This premium 10-piece set features high-quality vertical silver jack plugs designed for superior conductivity and durability.
Connector Type Socket, straight
Mounting Direction Vertical
Colour Silver
Connection Soldering
Contact Material Brass
Insulation Material Brass
Insulation Type Not insulated
Jack Diameter 4mm
Length 21.30mm
Misc Attribute T1906C147
Nominal Current 24A
Plastic free packaging Plastic-free packaging
Type Jack Plug Set
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot