TruComponents 170688 Jack plug set,vertical Blue 10 pc(s)

MPN
170688
EAN-13
4053199975907
Order Code
17-0688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £14.63
5+ £13.65
10+ £12.80
25+ £12.05
50+ £11.38
100+ £10.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The TruComponents 170688 Jack Plug Set is your perfect solution! This set includes 10 vertical blue jack plugs, expertly designed to ensure optimal performance and durability
Connector Type Socket, straight
Mounting Direction Vertical
Colour Blue
Connection Soldering
Contact Material Brass
Insulation Material ABS
Insulation Type Partially insulated
Jack Diameter 4mm
Length 21.30mm
Misc Attribute T1906C142
Nominal Current 24A
Plastic free packaging Plastic-free packaging
Type Jack Plug Set
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot