TruComponents 170673 B Straight blade Plug, straight 4 mm Black

MPN
170673
EAN-13
2050004957921
Order Code
17-0673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £3.85
5+ £3.59
10+ £3.37
25+ £3.17
50+ £2.99
100+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,780 in stock

Straight wire outlet, with sliding sleeve system
Connector Type Plug, straight
Mounting Direction Straight
Colour Black
(Ø) 4mm
Connection Screws
Contact Material Nickel plated
Cross section (flexible) (max.) 2.5mm²
Dim (Ø x L) 4 mm x 58 mm
Insulation Material PA 6.6
Insulation Type Partially insulated
Length 58mm
Misc Attribute TC-R8-104 B
Nominal Current 10A
Pin Ø 4mm
Temperature Range 20 - +80°C
Type Straight Blade Plug
Voltage Rating 35V

Reviews

Be the first to submit a review

Trustpilot