TruComponents 170671 G Banana Plug, straight 4 mm Green

MPN
170671
EAN-13
2050004957853
Order Code
17-0671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
3+ £1.38
5+ £1.29
10+ £1.21
25+ £1.14
50+ £1.07
100+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

Screw connection for test leads up to 2.5mm². Silver-plated MS connector. Longituinal socket. PVC sleeve grip.
Connector Type Plug, straight
Mounting Direction Straight
Colour Green
(Ø) 4mm
Connection Screws
Contact Material Brass silver plated
Cross section (flexible) (max.) 2.5mm²
Dim (Ø x L) 4 mm x 47.8 mm
Insulation Material PVC
Insulation Type Partially insulated
Length 47.8mm
Misc Attribute TC-R8-B19g
Nominal Current 10A
Pin Ø 4mm
Temperature Range 20 - +80°C
Type Banana Plug

Reviews

Be the first to submit a review

Trustpilot