Christmas Opening Hours and Delivery Dates here
TruComponents 170667 Black Jack socket,vertical 4 mm Black

Image Representative of Range

TruComponents 170667 Black Jack socket,vertical 4 mm Black

Order Code:

17-0667

Brand: TruComponents MPN: 170667 EAN-13: 2050004957761
Qty Unit Price (Ex VAT)
3+ £1.50
5+ £1.40
10+ £1.32
25+ £1.24
50+ £1.17
100+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
33 in stock, despatched in 4 working days

Banana socket for insulated mounting; for 4-mm Ø banana plugs. High-quality plastic design with sleeve for accidental contact protection.
Connector Type Socket, vertical vertical
Colour Black
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Insulation Type Partially insulated
Misc Attribute TC-R1-16A Black
Nominal Current 10A
Pin Ø 4mm
Temperature Range -10 - +80°C
Type Jack Socket
Voltage Rating 500V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot