TruComponents 170665 Blue Jack socket,vertical 4 mm Blue

Image Representative of Range

TruComponents 170665 Blue Jack socket,vertical 4 mm Blue

MPN
170665
EAN-13
2050004957747
Order Code
17-0665
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
3+ £1.54
5+ £1.43
10+ £1.34
25+ £1.27
50+ £1.20
100+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

Banana socket for insulated mounting; for 4-mm Ø banana plugs. High-quality plastic design with sleeve for accidental contact protection.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Blue
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Insulation Type Partially insulated
Misc Attribute TC-R1-16A Blue
Nominal Current 10A
Pin Ø 4mm
Temperature Range -10 - +80°C
Type Jack Socket
Voltage Rating 500V DC

Reviews

Be the first to submit a review

Trustpilot