TruComponents 170645 Banana Plug, straight 4 mm Yellow

Image Representative of Range

TruComponents 170645 Banana Plug, straight 4 mm Yellow

MPN
170645
EAN-13
2050004921939
Order Code
17-0645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
3+ £1.97
5+ £1.84
10+ £1.73
25+ £1.63
50+ £1.52
100+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 386 in stock

With cross-hole, highly flexible crush-proof sleeve.
Connector Type Plug, straight
Mounting Direction Straight
Colour Yellow
Connection Screws
Contact Material Nickel plated
Insulation Type Partially insulated
Misc Attribute 1582243
Nominal Current 16A
Pin Ø 4mm
Type Banana Plug
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot