TruComponents 170644 Banana Plug, straight 4 mm Black

Image Representative of Range

TruComponents 170644 Banana Plug, straight 4 mm Black

MPN
170644
EAN-13
2050004921922
Order Code
17-0644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
3+ £1.72
5+ £1.61
10+ £1.51
25+ £1.42
50+ £1.34
100+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 718 in stock

With cross-hole, highly flexible crush-proof sleeve.
Connector Type Plug, straight
Mounting Direction Straight
Colour Black
Connection Screws
Contact Material Nickel plated
Insulation Type Partially insulated
Misc Attribute 1582242
Nominal Current 16A
Pin Ø 4mm
Type Banana Plug
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot