TruComponents 170640 Jack Plug, straight 4 mm Red

Image Representative of Range

TruComponents 170640 Jack Plug, straight 4 mm Red

MPN
170640
EAN-13
2050004921847
Order Code
17-0640
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £15.10
5+ £14.09
10+ £13.21
25+ £12.44
50+ £11.74
100+ £11.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

2-way screw connection - TruComponents 170640 Jack Plug - Straight 4 mm Red! Enhance your audio and electrical connectivity with this high-quality, durable jack plug designed for maximum performance.
Connector Type Plug, straight
Mounting Direction Straight
Colour Red
Connection Screws
Contact Material Gold plated
Cross section (flexible) (max.) 16mm²
Insulation Type Partially insulated
Misc Attribute 1582234
Pin Ø 4mm
Type Jack Plug

Reviews

Be the first to submit a review

Trustpilot