TruComponents 170638 Jack socket,vertical 4 mm Green

MPN
170638
EAN-13
2050004921816
Order Code
17-0638
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
10+ £0.602
25+ £0.567
50+ £0.535
100+ £0.507
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

TruComponents 170638 vertical 4mm jack socket in a vibrant green colour. This high-quality jack socket is designed for robust performance, making it ideal for various applications in DIY electronics, educational kits, and professional use
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Colour Green
Contact Material Nickel plated
Insulation Material PVC
Insulation Type Insulated
Length 23mm
Misc Attribute 1582231
Nominal Current 16A
Pin Ø 4mm
Type Jack Socket

Reviews

Be the first to submit a review

Trustpilot