TruComponents 170631 Safety jack, 4 mm Red

MPN
170631
EAN-13
2050004875485
Order Code
17-0631
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.72
5+ £1.61
10+ £1.51
25+ £1.42
50+ £1.34
100+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,074 in stock

Fully-insulated 4mm Ø safety sockets. Suitable for plugs with or without rigid insulation/sliding sleeve
Connector Type Socket, straight
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
Compatible with (details) Plug with and without rigid insulation/sliding sleeve.
Contact Material Brass silver plated
Insulation Material ABS
Insulation Type Insulated
Misc Attribute 1 Fully insulated
Misc Attribute 2 6239C26DN
Nominal Current 25A
Pin Ø 4mm
Temperature Range -40 - +80°C
Type Safety Jack
Voltage Rating 1000V DC/AC

Reviews

Be the first to submit a review

Trustpilot