TruComponents 160729 UHF adapter UHF socket - BNC plug 50 Ω

Image Representative of Range

TruComponents 160729 UHF adapter UHF socket - BNC plug 50 Ω

MPN
160729
EAN-13
4064161198279
Order Code
16-0729
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
2+ £3.62
5+ £3.54
10+ £3.47
25+ £3.38
50+ £3.31
100+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 467 in stock

Engineered for optimal performance with a 50 Ω impedance, this adapter is perfect for a variety of applications including audio, video, and RF communications.
Adaptor Type BNC plug
Connector 1 UHF Female
Connector 2 BNC male
Case Material Brass nickel plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Misc Attribute TC-9920728
Plastic free packaging Plastic-free packaging
Type UHF adapter

Reviews

Be the first to submit a review

Trustpilot