TruComponents 160728 TNC adapter TNC socket - BNC plug 50 Ω

Image Representative of Range

TruComponents 160728 TNC adapter TNC socket - BNC plug 50 Ω

MPN
160728
EAN-13
4064161198262
Order Code
16-0728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
2+ £2.67
5+ £2.61
10+ £2.55
25+ £2.49
50+ £2.44
100+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 197 in stock

TruComponents 160728 TNC Adapter, expertly designed to convert a TNC socket to a BNC plug, ensuring reliable connections with minimal loss at an impressive 50 Ω impedance.
Adaptor Type BNC plug
Connector 1 TNC female
Connector 2 BNC male
Case Material Brass nickel plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Misc Attribute TC-9920724
Plastic free packaging Plastic-free packaging
Type TNC adapter

Reviews

Be the first to submit a review

Trustpilot