TruComponents 160726 BNC plug - BNC socket Adapter, T-shaped 50 Ω

Image Representative of Range

TruComponents 160726 BNC plug - BNC socket Adapter, T-shaped 50 Ω

MPN
160726
EAN-13
4064161198248
Order Code
16-0726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £4.13
5+ £4.03
10+ £3.94
25+ £3.85
50+ £3.77
100+ £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 319 in stock

Crafted with durable materials, it ensures low signal loss and optimized performance for all your broadcasting, surveillance, and telecommunications needs
Adaptor Type BNC socket
Connector 1 BNC male
Connector 2 BNC female
Case Material Brass nickel plated
Connector Type Adapter, T-shaped
Impedance 50Ω
Insulation Material PTFE
Misc Attribute TC-9920716
Plastic free packaging Plastic-free packaging
Type BNC adapter

Reviews

Be the first to submit a review

Trustpilot