TruComponents 160725 BNC adapter BNC socket - RCA socket (phono)

Image Representative of Range

TruComponents 160725 BNC adapter BNC socket - RCA socket (phono)

MPN
160725
EAN-13
4064161198224
Order Code
16-0725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
3+ £1.71
5+ £1.67
10+ £1.64
25+ £1.60
50+ £1.56
100+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,267 in stock

Made with high-quality materials, this durable adapter ensures a stable and reliable connection, minimizing signal loss. Whether you're working with professional AV equipment, video surveillance systems, or broadcasting, this adapter's compact design is perfect for any configuration
Adaptor Type RCA socket (phono)
Connector 1 BNC female
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Misc Attribute TC-9920708
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot