TruComponents 160724 BNC adapter BNC socket - BNC socket 50 Ω

Image Representative of Range

TruComponents 160724 BNC adapter BNC socket - BNC socket 50 Ω

MPN
160724
EAN-13
4064161198217
Order Code
16-0724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
2+ £3.75
5+ £3.67
10+ £3.58
25+ £3.50
50+ £3.43
100+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 669 in stock

This top-quality BNC socket-to-BNC socket adapter offers a precision-engineered design that ensures low signal loss and excellent durability, making it ideal for professional and home applications alike.
Adaptor Type BNC socket
Connector 1 BNC female
Connector 2 BNC Adapter
Connector Type Adapter, built-in
Impedance 50Ω
Insulation Material PTFE
Misc Attribute TC-9920704
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot