TruComponents 160722 N adapter N plug - BNC socket

MPN
160722
EAN-13
4064161194684
Order Code
16-0722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £4.46
5+ £4.35
10+ £4.25
25+ £4.15
50+ £4.06
100+ £3.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 704 in stock

Crafted for durability and optimal performance, this adapter ensures a reliable and stable signal transmission, making it perfect for various applications in telecommunications, broadcasting, and surveillance systems.
Adaptor Type BNC socket
Connector 1 N male
Connector 2 BNC female
Connector Type Adapter, straight
Impedance 50Ω
Misc Attribute TC-9903040
Plastic free packaging Plastic-free packaging
Type N adapter

Reviews

Be the first to submit a review

Trustpilot