TruComponents 160719 BNC adapter BNC plug - Pole terminal Bulk

MPN
160719
EAN-13
4064161148151
Order Code
16-0719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
2+ £3.58
5+ £3.50
10+ £3.43
25+ £3.34
50+ £3.27
100+ £3.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,654 in stock

This high-quality BNC plug to pole terminal adapter ensures a secure fit and exceptional signal transmission, making it ideal for audio, video, and networking setups.
Adaptor Type BNC plug
Connector 1 BNC male
Connector 2 BNC Adapter
Case Material Plastic
Connector Type Adapter
Factory colour Black
Impedance 50Ω
Max. frequency 0.2GHz
Misc Attribute TC-9199220
Packaging Type Bulk
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot