TruComponents 160716 HF adapter SMA plug - SMA plug 30.00 cm

MPN
160716
EAN-13
4053199903450
Order Code
16-0716
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £13.50
5+ £13.19
10+ £12.89
25+ £12.60
50+ £12.33
100+ £12.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

With a generous length of 30.00 cm, this adapter is perfect for adding flexibility to your setup without compromising signal integrity. Designed for durability and superior performance, the gold-plated connectors ensure excellent conductivity, making it ideal for RF communication, antennas, and other electronic projects
Adaptor Type SMA plug
Connector 1 SMA male
Connector 2 SMA male
Cable Length 30.00cm
Case Material Gold plated
Impedance 50Ω
Misc Attribute TC-2510545
Type HF adapter

Reviews

Be the first to submit a review

Trustpilot