TruComponents 160715 HF adapter SMA socket - SMA plug 15.00 cm

MPN
160715
EAN-13
4053199903559
Order Code
16-0715
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £10.92
5+ £10.67
10+ £10.43
25+ £10.19
50+ £9.97
100+ £9.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TruComponents 160715 HF Adapter, specifically designed to ensure reliable performance in high-frequency applications. This 15.00 cm adapter features a durable SMA socket to SMA plug configuration, providing a robust solution for your RF and microwave needs.
Adaptor Type SMA plug
Connector 1 SMA female
Connector 2 SMA male
Cable Length 15.00cm
Case Material Gold plated
Impedance 50Ω
Misc Attribute TC-2510540
Type HF adapter

Reviews

Be the first to submit a review

Trustpilot