TruComponents 160713 HF adapter SMA socket - SMA plug 30.00 cm

MPN
160713
EAN-13
4053199903535
Order Code
16-0713
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £12.40
5+ £12.11
10+ £11.84
25+ £11.57
50+ £11.32
100+ £11.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

TruComponents 160713 HF Adapter – your ultimate solution for seamless connectivity! This high-quality adapter features a durable SMA socket to SMA plug design, ensuring reliable transmission for your high-frequency applications
Adaptor Type SMA plug
Connector 1 SMA female
Connector 2 SMA male
Cable Length 30.00cm
Case Material Gold plated
Impedance 50Ω
Misc Attribute TC-2510537
Type HF adapter

Reviews

Be the first to submit a review

Trustpilot