TruComponents 160712 HF adapter SMA socket - SMA plug 15.00 cm

MPN
160712
EAN-13
4053199903511
Order Code
16-0712
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £10.86
5+ £10.61
10+ £10.37
25+ £10.14
50+ £9.92
100+ £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 167 in stock

This high-quality adapter features an SMA socket to SMA plug configuration, ensuring a secure and reliable connection for your RF applications
Adaptor Type SMA plug
Connector 1 SMA male
Connector 2 SMA male
Cable Length 15.00cm
Case Material Gold plated
Impedance 50Ω
Misc Attribute TC-2510534
Type HF adapter

Reviews

Be the first to submit a review

Trustpilot