TruComponents 160711 HF adapter SMA plug - SMA plug 30.00 cm

MPN
160711
EAN-13
4053199903504
Order Code
16-0711
Country of Origin
Taiwan
View Full Product Range (43)

Discontinued


This high-quality adapter is designed for optimal signal transmission and minimal interference, making it ideal for RF applications, antenna connections, or any other precision-focused tasks
Adaptor Type SMA plug
Connector 1 SMA male
Connector 2 SMA male
Cable Length 30.00cm
Case Material Gold plated
Impedance 50Ω
Misc Attribute TC-2510533
Type HF adapter

Trustpilot