TruComponents 160710 HF adapter SMA plug - SMA plug 15.00 cm

MPN
160710
EAN-13
4053199903429
Order Code
16-0710
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £11.19
5+ £10.93
10+ £10.68
25+ £10.45
50+ £10.22
100+ £10.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

TruComponents 160710 HF Adapter - a high-performance SMA plug to SMA plug connector designed for seamless connectivity in your RF applications. Measuring 15.00 cm, this premium adapter ensures optimal signal integrity and minimal loss, making it perfect for use in telecommunications, broadcasting, and laboratory testing
Adaptor Type SMA plug
Connector 1 SMA male
Connector 2 SMA male
Cable Length 15.00cm
Case Material Gold plated
Impedance 50Ω
Misc Attribute TC-2510532
Type HF adapter

Reviews

Be the first to submit a review

Trustpilot