TruComponents 160709 HF adapter SMA plug - SMA plug 15.00 cm

MPN
160709
EAN-13
4053199903405
Order Code
16-0709
Country of Origin
Taiwan
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £11.28
5+ £11.01
10+ £10.76
25+ £10.52
50+ £10.30
100+ £10.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

This 15.00 cm adapter features premium SMA plugs on both ends, ensuring a secure fit with minimal signal loss
Adaptor Type SMA plug
Connector 1 SMA male
Connector 2 SMA male
Cable Length 15.00cm
Case Material Gold plated
Impedance 50Ω
Misc Attribute TC-2510530
Type HF adapter

Reviews

Be the first to submit a review

Trustpilot