TruComponents 160708 HF adapter SMA plug - SMA plug 30.00 cm

MPN
160708
EAN-13
4053199896738
Order Code
16-0708
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £10.59
5+ £10.34
10+ £10.11
25+ £9.88
50+ £9.67
100+ £9.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Measuring 30.00 cm, this SMA plug to SMA plug adapter ensures an efficient and robust connection for your antennas, test equipment, or RF devices
Adaptor Type SMA plug
Connector 1 SMA male
Connector 2 SMA male
Cable Length 30.00cm
Case Material Gold plated
Connector Type Plug, straight
Impedance 50Ω
Misc Attribute TC-2510527
Type HF adapter

Reviews

Be the first to submit a review

Trustpilot