TruComponents 160704 BNC adapter BNC socket - BNC socket

MPN
160704
EAN-13
4064161208305
Order Code
16-0704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
2+ £2.59
5+ £2.53
10+ £2.47
25+ £2.42
50+ £2.36
100+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 372 in stock

Designed with high-quality materials for durability and optimal performance, the adapter is perfect for professional and hobbyist applications alike
Adaptor Type BNC socket
Connector 1 BNC female
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter, built-in
Impedance 75Ω
Insulation Material Brass nickel plated
Insulation Resistance 5000 megohm(min)
Max. frequency 4GHz
Misc Attribute TC-10101520
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot