TruComponents 160703 BNC plug - FC socket 75 Ω

MPN
160703
EAN-13
4064161208299
Order Code
16-0703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
2+ £2.57
5+ £2.51
10+ £2.45
25+ £2.40
50+ £2.34
100+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,205 in stock

TruComponents 160703 BNC Plug - FC Socket, crafted to ensure superior signal integrity for all your broadcasting needs.
Adaptor Type FC socket
Connector 1 BNC male
Case Material Brass nickel plated
Connector Type Adapter, straight
Impedance 75Ω
Insulation Material Brass nickel plated
Insulation Resistance 5000 megohms(min)
Max. frequency 4GHz
Misc Attribute TC-10101516
Plastic free packaging Plastic-free packaging
Type BNC adapter

Reviews

Be the first to submit a review

Trustpilot