TruComponents 160702 BNC feedthrough BNC socket - BNC socket 50 Ω

MPN
160702
EAN-13
4064161208282
Order Code
16-0702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
2+ £3.64
5+ £3.56
10+ £3.49
25+ £3.41
50+ £3.33
100+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 419 in stock

TruComponents 160702 BNC Feedthrough BNC Socket, designed for seamless integration and reliable performance in a variety of applications. With a 50 Ω impedance, this high-quality BNC socket ensures optimal signal transfer, making it ideal for RF communication, test equipment, and broadcasting
Adaptor Type BNC socket
Connector 1 BNC female
Connector 2 BNC female
Case Material Brass nickel plated
Connector Type Adapter, hole mount
Impedance 50Ω
Insulation Material Brass nickel plated
Insulation Resistance 5000 megohms(min)
Max. frequency 4GHz
Misc Attribute TC-10101512
Plastic free packaging Plastic-free packaging
Type BNC feedthrough

Reviews

Be the first to submit a review

Trustpilot