TruComponents 160701 BNC socket - UHF plug 50 Ω

MPN
160701
EAN-13
4064161208268
Order Code
16-0701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £4.24
5+ £4.13
10+ £4.04
25+ £3.96
50+ £3.86
100+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 542 in stock

TruComponents 160701 BNC Socket, designed for seamless connections and reliable performance.
Adaptor Type UHF plug
Connector 1 BNC female
Connector 2 UHF male
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material Brass nickel plated
Insulation Resistance 5000 megohms(max)
Max. frequency 3GHz
Misc Attribute TC-10101504
Plastic free packaging Plastic-free packaging
Type BNC adapter

Reviews

Be the first to submit a review

Trustpilot