TruComponents 160699 BNC socket - BNC socket 75 Ω

MPN
160699
EAN-13
4064161208251
Order Code
16-0699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
2+ £3.26
5+ £3.19
10+ £3.11
25+ £3.04
50+ £2.98
100+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 879 in stock

TruComponents 160699 BNC Socket, designed for seamless performance at 75 Ω. Whether you're setting up professional audio equipment, video monitoring systems, or precision instrumentation, this high-quality BNC socket guarantees reliable signal transmission with minimal loss
Adaptor Type BNC socket
Connector 1 BNC female
Connector 2 BNC female
Connector Type Adapter, hole mount
Impedance 75Ω
Insulation Material Brass nickel plated
Insulation Resistance 5000 megohms(min)
Max. frequency 4GHz
Misc Attribute TC-10101500
Plastic free packaging Plastic-free packaging
Type BNC feedthrough

Reviews

Be the first to submit a review

Trustpilot