TruComponents 160698 SMA socket - BNC plug 50 Ω

MPN
160698
EAN-13
4064161208237
Order Code
16-0698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
2+ £2.78
5+ £2.72
10+ £2.66
25+ £2.59
50+ £2.54
100+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 356 in stock

SMA-plug connector in industrial quality made of passivated rust-free steel. Contacts: Plug: gold-plated brass Socket: Beryllium copper gold-plated.
Adaptor Type BNC plug
Connector 1 SMA female
Connector 2 BNC male
Case Material Brass nickel plated
Connector Type Adapter, straight
Frequency Range 0-4 GhzHz
Impedance 50Ω
Insulation Material PTFE
Insulation Resistance 5000 megohmas
Misc Attribute TC-10101492
Plastic free packaging Plastic-free packaging
Type SMA adapter

Reviews

Be the first to submit a review

Trustpilot