TruComponents 160697 BNC adapter BNC plug - BNC socket

MPN
160697
EAN-13
4064161208213
Order Code
16-0697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £4.16
5+ £4.07
10+ £3.98
25+ £3.89
50+ £3.81
100+ £3.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 319 in stock

BNC T-piece BNC plug to 2 x BNC sockets, impedence 50 ohms, maximum frequency 4GHz. Quality Nickel plated Brass design.
Adaptor Type BNC socket
Connector 1 BNC male
Connector 2 BNC Adapter
Case Material Brass nickel plated
Connector Type Adapter, T-shaped
Impedance 50Ω
Misc Attribute TC-10101484
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot