TruComponents 160675 SMA adapter SMA socket - SMA socket

MPN
160675
EAN-13
2050004911855
Order Code
16-0675
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £9.18
5+ £8.97
10+ £8.77
25+ £8.57
50+ £8.39
100+ £8.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 129 in stock

TruComponents 160675 SMA Adapter, designed specifically for those who demand quality in their RF connections. This SMA adapter features dual SMA sockets, ensuring secure and stable connections for a variety of applications including telecommunications, wireless communications, and RF signal processing
Adaptor Type SMA socket
Connector 1 SMA female
Connector 2 SMA Adapter
Case Material Brass gold plated
Connector Type Adapter, built-in
Impedance 50Ω
Insulation Material PTFE
Misc Attribute 1579511

Reviews

Be the first to submit a review

Trustpilot