TruComponents 160667 N adapter N plug - TNC socket

MPN
160667
EAN-13
2050004911565
Order Code
16-0667
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.00
5+ £6.84
10+ £6.69
25+ £6.54
50+ £6.40
100+ £6.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

TruComponents 160667 N Adapter, expertly designed to facilitate reliable connections between N plugs and TNC sockets
Adaptor Type TNC socket
Connector 1 N male
Connector 2 TNC female
Case Material Brass nickel plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material Delrin
Misc Attribute 1579482
Type N adapter

Reviews

Be the first to submit a review

Trustpilot