TruComponents 160666 N adapter N socket - N socket

MPN
160666
EAN-13
2050004911534
Order Code
16-0666
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.78
5+ £6.62
10+ £6.47
25+ £6.32
50+ £6.19
100+ £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

TruComponents 160666 N Adapter. Designed for both professional and home use, this high-quality N socket adapter boasts exceptional durability and performance, ensuring optimal signal transmission in your RF applications
Adaptor Type N socket
Connector 1 N female
Connector 2 N female
Case Material Brass nickel plated
Connector Type Adapter, built-in
Impedance 50O
Insulation Material Delrin
Misc Attribute 1579479
Type N adapter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot