TruComponents 160658 SMA reverse polarity adapter - SMA socket

MPN
160658
EAN-13
2050004910902
Order Code
16-0658
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £5.53
5+ £5.40
10+ £5.27
25+ £5.16
50+ £5.05
100+ £4.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TruComponents 160658 SMA Reverse Polarity Adapter! Designed for optimal performance, this high-quality adapter features an SMA socket and guarantees reliable connectivity in various applications, from telecommunications to electronics projects.
Adaptor Type SMA socket
Connector 1 SMA female reversed polarity
Connector 2 SMA female
Case Material Brass gold plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Misc Attribute 1579416
Type SMA reverse polarity adapter

Reviews

Be the first to submit a review

Trustpilot