TruComponents 160649 N adapter N socket - N socket

MPN
160649
EAN-13
2050004910605
Order Code
16-0649
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.40
5+ £6.25
10+ £6.11
25+ £5.97
50+ £5.84
100+ £5.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Standard coaxial connector with screw connection for more demanding requirements. Ideal for installation in broadcasting and radio technology.
Adaptor Type N socket
Connector 1 N female
Connector 2 N female
Case Material Brass nickel plated
Connector Type Adapter, straight
Impedance 50O
Insulation Material Delrin
Max. frequency 4GHz
Misc Attribute 1579386
Type N adapter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot