TruComponents 160648 N adapter N plug - N plug

MPN
160648
EAN-13
2050004910599
Order Code
16-0648
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.90
5+ £7.72
10+ £7.54
25+ £7.37
50+ £7.21
100+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

Standard coaxial connector with screw connection for more demanding requirements. Ideal for installation in broadcasting and radio technology.
Adaptor Type N plug
Connector 1 N male
Connector 2 N male
Case Material Brass nickel plated
Connector Type Adapter, straight
Impedance 50O
Insulation Material Delrin
Max. frequency 11GHz
Misc Attribute 1579385
Type N adapter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot