TruComponents 160643 SMA reverse polarity adapter - SMA socket

MPN
160643
EAN-13
2050004910308
Order Code
16-0643
Country of Origin
Taiwan
View Full Product Range (43)

Discontinued


TruComponents 160643 SMA Reverse Polarity Adapter! Designed for optimal performance, this high-quality SMA socket adapter ensures reliable and secure connections for your RF applications.
Adaptor Type SMA socket
Connector 1 SMA female reversed polarity
Connector 2 SMA female
Case Material Brass gold plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Misc Attribute 1579356
Type SMA reverse polarity adapter

Trustpilot