TruComponents 160640 SMA adapter SMA socket - SMA socket

MPN
160640
EAN-13
2050004910186
Order Code
16-0640
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £7.36
5+ £7.19
10+ £7.02
25+ £6.87
50+ £6.72
100+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

TruComponents 160640 SMA Adapter, designed for seamless integration in your RF applications. This high-performance adapter features durable, gold-plated connectors that ensure optimal signal transmission with minimal loss
Adaptor Type SMA socket
Connector 1 SMA female
Connector 2 SMA Adapter
Case Material Brass gold plated
Connector Type Adapter, built-in
Impedance 50Ω
Insulation Material PTFE
Misc Attribute 1579344

Reviews

Be the first to submit a review

Trustpilot