TruComponents 160632 SMA adapter SMA socket - SMA socket

MPN
160632
EAN-13
2050004909647
Order Code
16-0632
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £4.15
5+ £3.99
10+ £3.89
25+ £3.81
50+ £3.73
100+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

SMA plug connectors are used mainly for applications in the frequency ranges 1 GHz to 18/26.5 GHz (depending upon the design). SMA stands for Sub-Miniature-A. The plug connectors are considered as male and the socket as female, depending upon the design of the inner conductor as metallic pin or as metallic pipe. The (8 mm) screw lock generates high mechanical strength.
Adaptor Type SMA socket
Connector 1 SMA female
Connector 2 SMA Adapter
Case Material Brass gold plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Misc Attribute 1579290

Reviews

Be the first to submit a review

Trustpilot