TruComponents 160631 SMA adapter SMA plug - SMA plug

MPN
160631
EAN-13
2050004909630
Order Code
16-0631
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £6.10
5+ £5.95
10+ £5.83
25+ £5.70
50+ £5.58
100+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

SMA plug connectors are used mainly for applications in the 1 GHz to 18/26.5 GHz frequency ranges (depending upon the design). SMA stands for Sub-Miniature-A. The plug connectors are considered as male and the socket as female, depending upon the design of the inner conductor as metallic pin or as metallic pipe. The (8 mm) screw lock generates high mechanical strength.
Adaptor Type SMA plug
Connector 1 SMA male
Connector 2 SMA Adapter
Case Material Brass gold plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Misc Attribute 1579289

Reviews

Be the first to submit a review

Trustpilot