TruComponents 160627 BNC adapter BNC plug - 1.5/5.6 socket

MPN
160627
EAN-13
2050004905335
Order Code
16-0627
Country of Origin
Taiwan
View Full Product Range (37)

Discontinued


TruComponents 160627 BNC Adapter: your ultimate solution for seamless connectivity! Perfectly designed with a robust BNC plug and a versatile 1.5/5.6 socket, this adapter ensures a reliable and high-quality connection for your audio, video, and RF applications.
Adaptor Type 1.5/5.6 socket
Connector 1 BNC male
Case Material Brass nickel plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material PTFE
Misc Attribute 1579259
Type BNC adapter

Trustpilot