TruComponents 150666 D-SUB pin strip 90 ° Pins 15 Print

MPN
150666
EAN-13
2050005351803
Order Code
15-0666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.10
10+ £1.08
25+ £1.06
50+ £1.04
100+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 547 in stock

TRUCOMPONENTS 150666 D-SUB Pin Strip. Featuring 15 precision-engineered 90° pins, this pin strip is designed for reliable connectivity and optimal performance in all your D-SUB applications.

Note: The image shown is for illustration purposes only. Refer to the product datasheet for details of the actual product.
Type Pin Strip
Plug / Socket Plug, right angle
Mounting Type Print
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Industrial packaging No
Misc Attribute TC-6648092
No. of Rows 2
Number of pins 15

Reviews

Be the first to submit a review

Trustpilot