TruComponents 150663 D-SUB pin strip 90 ° Pins 9 Print

MPN
150663
EAN-13
2050005351780
Order Code
15-0663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.933
10+ £0.916
25+ £0.899
50+ £0.883
100+ £0.867
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,362 in stock

TRUCOMPONENTS 150663 D-SUB pin strip, meticulously designed with 9 pins and a 90° layout, perfect for all your electronic projects and connections. This high-quality pin strip ensures secure and reliable connectivity in various applications, from prototyping to production

Note: The image shown is for illustration purposes only. Refer to the product datasheet for details of the actual product.
Type Pin Strip
Plug / Socket Plug, right angle
Mounting Type Print
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Industrial packaging No
Misc Attribute TC-6648084
No. of Rows 2
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot