TruComponents 150662 D-SUB receptacles 90 ° Pins 9 Print

MPN
150662
EAN-13
2050005351773
Order Code
15-0662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.850
10+ £0.834
25+ £0.819
50+ £0.804
100+ £0.790
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 279 in stock

TRUCOMPONENTS 150662 D-SUB Receptacle featuring 9 precision-engineered pins at a 90° angle, designed for seamless connections and enhanced durability.

Note: The image shown is for illustration purposes only. Refer to the product datasheet for details of the actual product.
Type Receptacles
Plug / Socket Socket, right angle
Mounting Type Print
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material N/A
Industrial packaging No
Misc Attribute TC-6648080
No. of Rows 2
Number of pins 9

Reviews

Be the first to submit a review

Trustpilot