TruComponents 150657 D-SUB socket Pins: 9 Screws

MPN
150657
EAN-13
4053199961375
Order Code
15-0657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.18
5+ £6.78
10+ £6.65
25+ £6.54
50+ £6.42
100+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 658 in stock

TRUCOMPONENTS 150657 D-SUB Socket Pins, designed for versatile use in various electronic applications. With 9 precision-engineered screws, these socket pins ensure robust and secure connections, making them perfect for industrial, automotive, and DIY projects alike. Constructed from high-quality materials, they resist wear and corrosion, guaranteeing a long-lasting solution for your connectivity needs
Plug / Socket Socket, vertical vertical
Mounting Type Screws
No. of Ways 9
Plating Material Tin
Factory colour Black
Material (details) ABS
Misc Attribute T190C4089
No. of Rows 2
Number of pins 9
Plastic free packaging Plastic-free packaging
Type Screws

Reviews

Be the first to submit a review

Trustpilot